HGT1S15N120C3S
Description: 35A, 1200V, N-CHANNEL IGBT, TO-263AB

Overview of HGT1S15N120C3S by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HGT1S15N120C3S by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HGT1S15N120C3S by Rochester Electronics LLC

HGT1S15N120C3S
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
Case Connection
COLLECTOR
Collector Current-Max (IC)
35 A
Collector-Emitter Voltage-Max
1200 V
Configuration
SINGLE
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Qualification Status
COMMERCIAL
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
MOTOR CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
820 ns
Turn-on Time-Nom (ton)
42 ns
Want to compare parts?
  1. HGT1S15N120C3S
    Rochester Electronics LLC
    35A, 1200V, N-CHANNEL IGBT, TO-263AB
    VS

Related Parts for HGT1S15N120C3S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HGT1S15N120C3S by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HGT1S15N120C3S by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of HGT1S15N120C3S would you like to use for your alert(s)?
  • Please alert me when HGT1S15N120C3S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HGT1S15N120C3S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HGT1S15N120C3S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HGT1S15N120C3S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HGT1S15N120C3S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HGT1S15N120C3S by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: