HGTD10N40F1S
Description: Insulated Gate Bipolar Transistor, 12A I(C), 400V V(BR)CES, N-Channel, TO-252AA

Overview of HGTD10N40F1S by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HGTD10N40F1S by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-HGTD10N40F1S-ND
DigiKey 10A, 400V N-CHANNEL IGBT Min Qty: 329 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1045
In Stock
  • 329 $0.9100
$0.9100 Buy Now
Rochester Electronics 10A, 400V N-Channel IGBT ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1045
  • 1 $0.9215
  • 25 $0.9031
  • 100 $0.8662
  • 500 $0.8294
  • 1,000 $0.7833
$0.7833 / $0.9215 Buy Now

CAD Models for HGTD10N40F1S by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HGTD10N40F1S by Harris Semiconductor

HGTD10N40F1S
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Collector Current-Max (IC)
12 A
Collector-Emitter Voltage-Max
400 V
Configuration
SINGLE
Gate-Emitter Thr Voltage-Max
4.5 V
Gate-Emitter Voltage-Max
20 V
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
75 W
Power Dissipation-Max (Abs)
75 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
VCEsat-Max
2.2 V
Want to compare parts?
  1. HGTD10N40F1S
    Harris Semiconductor
    Insulated Gate Bipolar Transistor, 12A I(C), 400V V(BR)CES, N-Channel, TO-252AA
    VS

Related Parts for HGTD10N40F1S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HGTD10N40F1S by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HGTD10N40F1S by Harris Semiconductor

Select Manufacturer
Which Manufacturer of HGTD10N40F1S would you like to use for your alert(s)?
  • Please alert me when HGTD10N40F1S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HGTD10N40F1S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HGTD10N40F1S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HGTD10N40F1S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HGTD10N40F1S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HGTD10N40F1S by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: