-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1200V, NPT IGBT, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K8900
|
Newark | Single Igbt, 1.2Kv, 43A, Continuous Collector Current:43A, Collector Emitter Saturation Voltage:2.1V, Power Dissipation:298W, Collector Emitter Voltage Max:1.2Kv, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:- Rohs Compliant: Yes |Onsemi HGTG11N120CND Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$3.0500 / $4.5700 | Buy Now |
DISTI #
HGTG11N120CND-ND
|
DigiKey | IGBT NPT 1200V 43A TO247-3 Min Qty: 1 Lead time: 62 Weeks Container: Tube |
221 In Stock |
|
$2.6681 / $5.4800 | Buy Now |
DISTI #
HGTG11N120CND
|
Avnet Americas | Trans IGBT Chip N-CH 1.2KV 43A 3-Pin(3+Tab) TO-247 Rail - Rail/Tube (Alt: HGTG11N120CND) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Container: Tube | 0 |
|
$2.7441 / $3.0717 | Buy Now |
DISTI #
58K8900
|
Avnet Americas | Trans IGBT Chip N-CH 1.2KV 43A 3-Pin(3+Tab) TO-247 Rail - Bulk (Alt: 58K8900) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 63 Weeks, 4 Days Container: Bulk | 80 Partner Stock |
|
$3.3800 / $4.9800 | Buy Now |
DISTI #
512-HGTG11N120CND
|
Mouser Electronics | IGBT Transistors 43A 1200V NCh w/Anti Parallel Hyprfst Dd RoHS: Compliant | 1825 |
|
$2.6600 / $5.2500 | Buy Now |
|
Rochester Electronics | 1200V, NPT IGBT RoHS: Compliant Status: Active Min Qty: 1 | 277 |
|
$2.5400 / $2.9900 | Buy Now |
DISTI #
HGTG11N120CND
|
Avnet Americas | Trans IGBT Chip N-CH 1.2KV 43A 3-Pin(3+Tab) TO-247 Rail - Rail/Tube (Alt: HGTG11N120CND) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Container: Tube | 0 |
|
$2.7441 / $3.0717 | Buy Now |
DISTI #
58K8900
|
Avnet Americas | Trans IGBT Chip N-CH 1.2KV 43A 3-Pin(3+Tab) TO-247 Rail - Bulk (Alt: 58K8900) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 63 Weeks, 4 Days Container: Bulk | 80 Partner Stock |
|
$3.3800 / $4.9800 | Buy Now |
DISTI #
HGTG11N120CND
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
HGTG11N120CND
|
Avnet Silica | Trans IGBT Chip N-CH 1.2KV 43A 3-Pin(3+Tab) TO-247 Rail (Alt: HGTG11N120CND) RoHS: Compliant Min Qty: 450 Package Multiple: 30 Lead time: 5 Weeks, 2 Days | Silica - 270 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HGTG11N120CND
onsemi
Buy Now
Datasheet
|
Compare Parts:
HGTG11N120CND
onsemi
1200V, NPT IGBT, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CK | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 64 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CONDUCTION LOSS | |
Collector Current-Max (IC) | 43 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 570 ns | |
Turn-on Time-Nom (ton) | 33 ns |
This table gives cross-reference parts and alternative options found for HGTG11N120CND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGTG11N120CND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGTG11N120CND | 11A, 1200V, N-CHANNEL IGBT, TO-247 | Intersil Corporation | HGTG11N120CND vs HGTG11N120CND |