If you like Findchips… You will love Findchips PRO. Try it Now.
600V, UFS IGBT, 800-TUBE
HGTP12N60C3D
ON Semiconductor
Yes
Not Recommended
ON SEMICONDUCTOR
340AT
compliant
EAR99
8541.29.00.95
1 Week
ON Semiconductor
7.74
RC-IGBT
COLLECTOR
24 A
600 V
SINGLE WITH BUILT-IN DIODE
275 ns
6 V
20 V
TO-220AB
R-PSFM-T3
e3
1
3
150 °C
-40 °C
PLASTIC/EPOXY
RECTANGULAR
FLANGE MOUNT
NOT SPECIFIED
N-CHANNEL
104 W
Not Qualified
NO
Tin (Sn)
THROUGH-HOLE
SINGLE
NOT SPECIFIED
POWER CONTROL
SILICON
675 ns
480 ns
48 ns
2.2 V
3,323
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT15GT60KR Transistors | Insulated Gate Bipolar Transistor, 42A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220, 3 PIN | Microsemi Corporation | HGTP12N60C3D vs APT15GT60KR |
HGT1S7N60B3S9A Transistors | 14A, 600V, N-CHANNEL IGBT, TO-263AB | Intersil Corporation | HGTP12N60C3D vs HGT1S7N60B3S9A |
IXGH39N60B Transistors | Insulated Gate Bipolar Transistor, 76A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | HGTP12N60C3D vs IXGH39N60B |
HGTP10N50E1 Transistors | Insulated Gate Bipolar Transistor, 10A I(C), 500V V(BR)CES, N-Channel, TO-220AB | Harris Semiconductor | HGTP12N60C3D vs HGTP10N50E1 |
IRG4BC40WS Transistors | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-263AB, PLASTIC, D2PAK-3 | Infineon Technologies AG | HGTP12N60C3D vs IRG4BC40WS |
MGP11N60E Transistors | TRANSISTOR,IGBT,N-CHAN,600V V(BR)CES,15A I(C),TO-220AB | Freescale Semiconductor | HGTP12N60C3D vs MGP11N60E |
GT15J102 Transistors | TRANSISTOR 15 A, 600 V, N-CHANNEL IGBT, TO-220IS, TO-220IS, 3 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | HGTP12N60C3D vs GT15J102 |
MGY25N120D Transistors | TRANSISTOR,IGBT,N-CHAN+DIODE,1.2KV V(BR)CES,38A I(C),TO-264 | Freescale Semiconductor | HGTP12N60C3D vs MGY25N120D |
HGTG20N50C1D Transistors | 26A, 500V, N-CHANNEL IGBT, TO-247 | Rochester Electronics LLC | HGTP12N60C3D vs HGTG20N50C1D |
IRG4BC40UPBF Transistors | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | International Rectifier | HGTP12N60C3D vs IRG4BC40UPBF |
245,038 of 3,262,357 parts
+0.02% change vs. last year7,778 of 39,580 parts
+0.05% change vs. last year316 of 2,852 parts
+0.02% change vs. last year