There are no models available for this part yet.
Overview of HGV-2458-03U-NM by Infinite Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL32458EIBZ-T7A | Renesas Electronics Corporation | ±60V Fault Protected, 3.3V to 5V, ±20V CMR, 20Mbps Half-Duplex RS-485/RS-422, ±15kV ESD | |
ISL32458EIBZ | Renesas Electronics Corporation | ±60V Fault Protected, 3.3V to 5V, ±20V CMR, 20Mbps Half-Duplex RS-485/RS-422, ±15kV ESD |
CAD Models for HGV-2458-03U-NM by Infinite Electronics
Part Data Attributes for HGV-2458-03U-NM by Infinite Electronics
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINITE ELECTRONICS INTERNATIONAL INC
|
Reach Compliance Code
|
unknown
|
Alternate Parts for HGV-2458-03U-NM
This table gives cross-reference parts and alternative options found for HGV-2458-03U-NM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGV-2458-03U-NM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGV-2458-03U-NM | Base Station/Broadcast Transmission Antenna, | L-com Inc | HGV-2458-03U-NM vs HGV-2458-03U-NM |