Part Details for HH-128PIN by TE Connectivity
Overview of HH-128PIN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HH-128PIN
HH-128PIN CAD Models
HH-128PIN Part Data Attributes
|
HH-128PIN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HH-128PIN
TE Connectivity
20MHz - 2000MHz RF/MICROWAVE 180 DEGREE HYBRID COUPLER, 3dB INSERTION LOSS-MAX, FLATPACK, FP-3, 10 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 3 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 180 DEGREE HYBRID COUPLER | |
VSWR-Max | 2 |
Alternate Parts for HH-128PIN
This table gives cross-reference parts and alternative options found for HH-128PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HH-128PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HH-128PIN | 180 Degree Hybrid Coupler, 20MHz Min, 2000MHz Max, 3dB Insertion Loss-Max, FLATPACK, FP-3, 10 PIN | MACOM | HH-128PIN vs HH-128PIN |
HH-128-PIN | 180 Degree Hybrid Coupler, 20MHz Min, 2000MHz Max, 3dB Insertion Loss-Max, FLATPACK, FP-3, 10 PIN | MACOM | HH-128PIN vs HH-128-PIN |