-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4173
|
Newark | Balun, 2.4-2.5Ghz, 50 Ohm/50 Ohm , 0402, Full Reel, Impedance - Unbalanced/Balanced:50Ohm, 50Ohm, Insertion Loss:0.8Db, Phase Difference:180° ± 10°, Balun Case Style:0402, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Product Range:-Rohs Compliant: Yes |Tdk HHM1902B1 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15661-1-ND
|
DigiKey | BALUN 2.4GHZ-2.5GHZ 50/50 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22203 In Stock |
|
$0.0862 / $0.3000 | Buy Now |
DISTI #
HHM1902B1
|
Avnet Americas | Multilayer Chip Balun 2400MHz to 2500MHz 50 Ohm 4-Pin SMD - Tape and Reel (Alt: HHM1902B1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1046 | Buy Now |
DISTI #
810-HHM1902B1
|
Mouser Electronics | Signal Conditioning LTCC BALUN 2400-2500MHz RoHS: Compliant | 16582 |
|
$0.0800 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0704 | Buy Now |
DISTI #
30739194
|
Verical | RF Transformer 1:1 4 Terminal Solder SMD RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 1842 | Americas - 826 |
|
$0.2685 | Buy Now |
|
Bristol Electronics | 35858 |
|
RFQ | ||
|
Quest Components | RF TRANSFORMER | 28686 |
|
$0.0777 / $0.5180 | Buy Now |
|
Quest Components | RF TRANSFORMER | 20000 |
|
$0.0622 / $0.1554 | Buy Now |
DISTI #
HHM1902B1
|
TTI | Signal Conditioning LTCC BALUN 2400-2500MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0780 / $0.0830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HHM1902B1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HHM1902B1
TDK Corporation
RF Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Cut-off Frequency-Max | 2500 MHz | |
Cut-off Frequency-Min | 2400 MHz | |
Height | 0.5 mm | |
Insertion Loss | 0.8 dB | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 0.5 mm |