-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ2826
|
Newark | Baluns Transformer, 2.4Ghz-2.5Ghz, 0402 Rohs Compliant: Yes |Tdk HHM1917A5 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7470 |
|
$0.1590 / $0.1900 | Buy Now |
DISTI #
29X5020
|
Newark | -/Tape And Reel |Tdk HHM1917A5 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175600-1-ND
|
DigiKey | BALUN 2.4GHZ-2.5GHZ 50/50 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25421 In Stock |
|
$0.0860 / $0.3000 | Buy Now |
DISTI #
HHM1917A5
|
Avnet Americas | Multilayer Chip Balun 4-Pin SMD - Tape and Reel (Alt: HHM1917A5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1045 | Buy Now |
DISTI #
810-HHM1917A5
|
Mouser Electronics | Signal Conditioning LTCC BALUN 2400-2500MHz RoHS: Compliant | 11848 |
|
$0.0800 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0703 | Buy Now |
DISTI #
HHM1917A5
|
Avnet Americas | Multilayer Chip Balun 4-Pin SMD - Tape and Reel (Alt: HHM1917A5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1045 | Buy Now |
DISTI #
HHM1917A5
|
Avnet Americas | Multilayer Chip Balun 4-Pin SMD - Tape and Reel (Alt: HHM1917A5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1045 | Buy Now |
DISTI #
HHM1917A5
|
Avnet Abacus | Multilayer Chip Balun 4-Pin SMD (Alt: HHM1917A5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3650672
|
element14 Asia-Pacific | BALUNS TRANSFORMER, 2.4GHZ-2.5GHZ, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 7470 |
|
$0.1000 / $0.1648 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HHM1917A5
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HHM1917A5
TDK Corporation
RF Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Cut-off Frequency-Max | 2500 MHz | |
Cut-off Frequency-Min | 2400 MHz | |
Height | 0.4 mm | |
Insertion Loss | 0.7 dB | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 0.5 mm |