Part Details for HI-3000PSHF by Holt Integrated Circuits Inc
Overview of HI-3000PSHF by Holt Integrated Circuits Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HI-3000PSHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HI-3000PSHF-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 94 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$43.8911 | Buy Now |
|
Chip1Cloud | IC TRANSCEIVER HALF 1/1 8SOIC | 2270 |
|
RFQ |
Part Details for HI-3000PSHF
HI-3000PSHF CAD Models
HI-3000PSHF Part Data Attributes:
|
HI-3000PSHF
Holt Integrated Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
HI-3000PSHF
Holt Integrated Circuits Inc
Interface Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLT INTEGRATED CIRCUITS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN TRANSCEIVER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for HI-3000PSHF
This table gives cross-reference parts and alternative options found for HI-3000PSHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI-3000PSHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI-3000PST | Interface Circuit, 1-Trnsvr, PDSO8, PLASTIC, SOIC-8 | Holt Integrated Circuits Inc | HI-3000PSHF vs HI-3000PST |
HI-3000PSI | Interface Circuit, 1-Trnsvr, PDSO8, PLASTIC, SOIC-8 | Holt Integrated Circuits Inc | HI-3000PSHF vs HI-3000PSI |
HI-3000PSM | Interface Circuit, 1-Trnsvr, PDSO8, PLASTIC, SOIC-8 | Holt Integrated Circuits Inc | HI-3000PSHF vs HI-3000PSM |
HI-3000PSTF | Interface Circuit, 1-Trnsvr, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Holt Integrated Circuits Inc | HI-3000PSHF vs HI-3000PSTF |