Part Details for HI-3000PSI by Holt Integrated Circuits Inc
Overview of HI-3000PSI by Holt Integrated Circuits Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for HI-3000PSI
HI-3000PSI CAD Models
HI-3000PSI Part Data Attributes
|
HI-3000PSI
Holt Integrated Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
HI-3000PSI
Holt Integrated Circuits Inc
Interface Circuit, 1-Trnsvr, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLT INTEGRATED CIRCUITS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.77 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HI-3000PSI
This table gives cross-reference parts and alternative options found for HI-3000PSI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI-3000PSI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI-3000PST | Interface Circuit, 1-Trnsvr, PDSO8, PLASTIC, SOIC-8 | Holt Integrated Circuits Inc | HI-3000PSI vs HI-3000PST |
HI-3000PSMF | Interface Circuit, 1-Trnsvr, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Holt Integrated Circuits Inc | HI-3000PSI vs HI-3000PSMF |
HI-3000PSIF | Interface Circuit, 1-Trnsvr, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Holt Integrated Circuits Inc | HI-3000PSI vs HI-3000PSIF |
HI-3000PSTF | Interface Circuit, 1-Trnsvr, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Holt Integrated Circuits Inc | HI-3000PSI vs HI-3000PSTF |
HI-3000PSM | Interface Circuit, 1-Trnsvr, PDSO8, PLASTIC, SOIC-8 | Holt Integrated Circuits Inc | HI-3000PSI vs HI-3000PSM |