Part Details for HI-5112PSI by Holt Integrated Circuits Inc
Overview of HI-5112PSI by Holt Integrated Circuits Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD797ARZ-REEL7 | Analog Devices | ULTRA LOW NOISE OP AMP IC | |
AD8029ARZ | Analog Devices | HIGH PERFORMANCE RRIO | |
AD817ARZ-REEL | Analog Devices | IC, HIGH SPEED OP AMP IC |
Part Details for HI-5112PSI
HI-5112PSI CAD Models
HI-5112PSI Part Data Attributes
|
HI-5112PSI
Holt Integrated Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
HI-5112PSI
Holt Integrated Circuits Inc
Interface Circuit, PDSO18, WSOIC-18
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLT INTEGRATED CIRCUITS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 11.531 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.82 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.417 mm |
Alternate Parts for HI-5112PSI
This table gives cross-reference parts and alternative options found for HI-5112PSI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI-5112PSI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1054T/N1M,518 | TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | HI-5112PSI vs TJA1054T/N1M,518 |
TJA1054AT,118 | TJA1054A - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | HI-5112PSI vs TJA1054AT,118 |
TJA1048T | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM,GREEN, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | HI-5112PSI vs TJA1048T |
TJA1054T/S430/N,51 | TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | HI-5112PSI vs TJA1054T/S430/N,51 |
935290248115 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | HI-5112PSI vs 935290248115 |
935278812518 | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | HI-5112PSI vs 935278812518 |
TLE62543GDTMA1 | Interface Circuit, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | HI-5112PSI vs TLE62543GDTMA1 |
TCAN1044DRBRQ1 | Automotive high-speed CAN transceiver 8-SON -40 to 125 | Texas Instruments | HI-5112PSI vs TCAN1044DRBRQ1 |
TJA1051T/E/1J | TJA1051 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | HI-5112PSI vs TJA1051T/E/1J |
935287978512 | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | HI-5112PSI vs 935287978512 |