Part Details for HI-8382C by Holt Integrated Circuits Inc
Overview of HI-8382C by Holt Integrated Circuits Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HI-8382C
HI-8382C CAD Models
HI-8382C Part Data Attributes
|
HI-8382C
Holt Integrated Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
HI-8382C
Holt Integrated Circuits Inc
Line Driver, 1 Func, 1 Driver, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLT INTEGRATED CIRCUITS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LEAD FINISH-GOLD | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | ARINC 429 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e4 | |
Length | 20.57 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 9.5 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 12 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3000 ns | |
Width | 7.62 mm |
Alternate Parts for HI-8382C
This table gives cross-reference parts and alternative options found for HI-8382C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI-8382C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI-8382CM-02 | Line Driver, 1 Func, 1 Driver, CMOS, CDIP16, CERAMIC, DIP-16 | Holt Integrated Circuits Inc | HI-8382C vs HI-8382CM-02 |
HI-8382C-T | Line Driver, 1 Func, 1 Driver, CMOS, CDIP16, ROHS COMPLIANT, SIDE BRAZED, CERAMIC, DIP-16 | Holt Integrated Circuits Inc | HI-8382C vs HI-8382C-T |
5962-8687901EX | Line Driver, 1 Func, 1 Driver, CDIP16, | Raytheon Semiconductor | HI-8382C vs 5962-8687901EX |
HI-8382CM | Line Driver, 1 Func, 1 Driver, CMOS, CDIP16, CERAMIC, DIP-16 | Holt Integrated Circuits Inc | HI-8382C vs HI-8382CM |
5962-8687901EC | Line Driver, 1 Func, 1 Driver, CDIP16 | Harris Semiconductor | HI-8382C vs 5962-8687901EC |