Part Details for HI-8448PQI-10 by Holt Integrated Circuits Inc
Overview of HI-8448PQI-10 by Holt Integrated Circuits Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for HI-8448PQI-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LINE RECEIVER, 8 FUNC, 8 RCVR, CMOS, PQFP44 | 27 |
|
$75.6000 / $94.5000 | Buy Now |
Part Details for HI-8448PQI-10
HI-8448PQI-10 CAD Models
HI-8448PQI-10 Part Data Attributes
|
HI-8448PQI-10
Holt Integrated Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
HI-8448PQI-10
Holt Integrated Circuits Inc
Line Receiver, 8 Func, 8 Rcvr, CMOS, PQFP44, QFP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLT INTEGRATED CIRCUITS INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP44,.57SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ARINC INPUTS INTERNALLY LIGHTNING PROTECTED | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | ARINC 429 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 8 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.005 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.57SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for HI-8448PQI-10
This table gives cross-reference parts and alternative options found for HI-8448PQI-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI-8448PQI-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI-8448PQT-10 | Line Receiver, 8 Func, 8 Rcvr, CMOS, PQFP44, QFP-44 | Holt Integrated Circuits Inc | HI-8448PQI-10 vs HI-8448PQT-10 |
HI-8448PQTF-10 | Line Receiver, 8 Func, 8 Rcvr, CMOS, PQFP44, QFP-44 | Holt Integrated Circuits Inc | HI-8448PQI-10 vs HI-8448PQTF-10 |