Part Details for HI-8787PQIF by Hokuriku Electric Industry Co Ltd
Overview of HI-8787PQIF by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD797ARZ-REEL7 | Analog Devices | ULTRA LOW NOISE OP AMP IC | |
AD8029ARZ | Analog Devices | HIGH PERFORMANCE RRIO | |
AD817ARZ-REEL | Analog Devices | IC, HIGH SPEED OP AMP IC |
Part Details for HI-8787PQIF
HI-8787PQIF CAD Models
HI-8787PQIF Part Data Attributes
|
HI-8787PQIF
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HI-8787PQIF
Hokuriku Electric Industry Co Ltd
Serial I/O Controller, 2 Channel(s), CMOS, PQFP32, ROHS COMPLIANT, PLASTIC, QFP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Part Package Code | QFP | |
Package Description | TQFP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO REQUIRES +/-10V SUPPLY | |
Address Bus Width | ||
Boundary Scan | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for HI-8787PQIF
This table gives cross-reference parts and alternative options found for HI-8787PQIF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI-8787PQIF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI-8787PQIF | Serial I/O Controller, 1 Channel(s), CMOS, PQFP32, ROHS COMPLIANT, PLASTIC, QFP-32 | Holt Integrated Circuits Inc | HI-8787PQIF vs HI-8787PQIF |
HI-8787PQI | Serial I/O Controller, 2 Channel(s), CMOS, PQFP32, PLASTIC, QFP-32 | Hokuriku Electric Industry Co Ltd | HI-8787PQIF vs HI-8787PQI |