Part Details for HI1-0303-5 by Rochester Electronics LLC
Overview of HI1-0303-5 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HI1-0303-5
HI1-0303-5 CAD Models
HI1-0303-5 Part Data Attributes
|
HI1-0303-5
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HI1-0303-5
Rochester Electronics LLC
DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, FRIT SEALED, CERDIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | FRIT SEALED, CERDIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for HI1-0303-5
This table gives cross-reference parts and alternative options found for HI1-0303-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-0303-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG303BDJ | SPST, 4 Func, CMOS, PDIP14, | Vishay Siliconix | HI1-0303-5 vs DG303BDJ |
DG303AAK | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14 | Intersil Corporation | HI1-0303-5 vs DG303AAK |
JM38510/11604BCA | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14 | Intersil Corporation | HI1-0303-5 vs JM38510/11604BCA |
DG303AAK/883B | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14 | Intersil Corporation | HI1-0303-5 vs DG303AAK/883B |
DG303BDJ-E3 | DPST, 2 Func, 1 Channel, CMOS, PDIP14, DIP-14 | Vishay Intertechnologies | HI1-0303-5 vs DG303BDJ-E3 |
DG303ACJ | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP14 | Intersil Corporation | HI1-0303-5 vs DG303ACJ |
HI3-0303-5Z | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP14, LEAD FREE, PLASTIC, MS-001-AA, DIP-14 | Rochester Electronics LLC | HI1-0303-5 vs HI3-0303-5Z |
HI1-0303-2 | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, PACKAGE-14 | Rochester Electronics LLC | HI1-0303-5 vs HI1-0303-2 |