Part Details for HI1-306-7 by Harris Semiconductor
Overview of HI1-306-7 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-0509A/B | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 |
Part Details for HI1-306-7
HI1-306-7 CAD Models
HI1-306-7 Part Data Attributes
|
HI1-306-7
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HI1-306-7
Harris Semiconductor
DPST, 2 Func, 2 Channel, CMOS, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-GDIP-T14 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 250 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HI1-306-7
This table gives cross-reference parts and alternative options found for HI1-306-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-306-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG307ACK | SPDT, 2 Func, 1 Channel, CMOS, CDIP14, 0.300 INCH, CERDIP-14 | Maxim Integrated Products | HI1-306-7 vs DG307ACK |
DG306BDJ-E3 | DPST, 2 Func, 1 Channel, CMOS, PDIP14, PLASTIC, DIP-14 | Vishay Intertechnologies | HI1-306-7 vs DG306BDJ-E3 |
HI1-0307-2 | SPDT, 2 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | HI1-306-7 vs HI1-0307-2 |
HI1-306-2 | DPST, 2 Func, 2 Channel, CMOS, CDIP14 | Harris Semiconductor | HI1-306-7 vs HI1-306-2 |
HI3-0307-5 | SPDT, 2 Func, 1 Channel, CMOS, PDIP14 | Harris Semiconductor | HI1-306-7 vs HI3-0307-5 |
DG307ACJ+ | SPDT, 2 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | HI1-306-7 vs DG307ACJ+ |
DG306CJ | DPST, 2 Func, 2 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | HI1-306-7 vs DG306CJ |
DG307ABK | SPDT, 2 Func, 1 Channel, CMOS, CDIP14, | Temic Semiconductors | HI1-306-7 vs DG307ABK |
DG306BK | DPST, 2 Func, 2 Channel, CMOS, CDIP14, 0.300 INCH, CERDIP-14 | Maxim Integrated Products | HI1-306-7 vs DG306BK |
HI3-0307-5 | IC,ANALOG SWITCH,DUAL,SPDT,CMOS,DIP,14PIN,PLASTIC | Intersil Corporation | HI1-306-7 vs HI3-0307-5 |