Signal Circuits
HI1-5044/883
Description: 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16, FRIT SEALED, CERDIP-16

Overview of HI1-5044/883 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HI1-0509A/B Rochester Electronics LLC HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16

CAD Models for HI1-5044/883 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HI1-5044/883 by Intersil Corporation

HI1-5044/883
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DIP
Package Description
FRIT SEALED, CERDIP-16
Pin Count
16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
DPST
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.05 mm
Neg Supply Voltage-Nom (Vsup)
-15 V
Normal Position
NO
Number of Channels
2
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
80 dB
On-state Resistance Match-Nom
2 Ω
On-state Resistance-Max (Ron)
75 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output
SEPARATE OUTPUT
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Switch-off Time-Max
500 ns
Switch-on Time-Max
500 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HI1-5044/883
    Intersil Corporation
    2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16, FRIT SEALED, CERDIP-16
    VS

Alternate Parts for HI1-5044/883

This table gives cross-reference parts and alternative options found for HI1-5044/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-5044/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8100605EA DPST, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 Vishay Siliconix HI1-5044/883 vs 8100605EA
IH5144CJE DPST, 1 Func, 2 Channel, CMOS, CDIP16 Rochester Electronics LLC HI1-5044/883 vs IH5144CJE
IH5044MDE DBL POLE SGL THROW SWITCH Intersil Corporation HI1-5044/883 vs IH5044MDE
8100613EA 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16 Intersil Corporation HI1-5044/883 vs 8100613EA
IH5044MJE/883B IH5044MJE/883B Intersil Corporation HI1-5044/883 vs IH5044MJE/883B
IH5144MJE/883B DPST, 1 Func, 2 Channel, CMOS, CDIP16, CERDIP-16 Maxim Integrated Products HI1-5044/883 vs IH5144MJE/883B
IH5044MJE DPST, 1 Func, 2 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Maxim Integrated Products HI1-5044/883 vs IH5044MJE
IH5044CPE DPST, 1 Func, 2 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Maxim Integrated Products HI1-5044/883 vs IH5044CPE
IH5144MJE DPST, 1 Func, 2 Channel, CMOS, CDIP16 Harris Semiconductor HI1-5044/883 vs IH5144MJE
8100605EA DPST, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 Harris Semiconductor HI1-5044/883 vs 8100605EA
Part Number Description Manufacturer Compare
HI1-5045/883 DPST, 2 Func, 2 Channel, CMOS, CDIP16, PACKAGE-16 Rochester Electronics LLC HI1-5044/883 vs HI1-5045/883
5962-8771602EB Single-Ended Multiplexer, 1 Func, 8 Channel, BIPolar, CDIP16, CERAMIC, DIP-16 Precision Monolithics Inc HI1-5044/883 vs 5962-8771602EB
IH5142MJE/883B 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16 Intersil Corporation HI1-5044/883 vs IH5142MJE/883B
MAX305CPE DPST, 2 Func, 2 Channel, CMOS, PDIP16, PLASTIC, DIP-16 Maxim Integrated Products HI1-5044/883 vs MAX305CPE
IH5144MJE DPST, 1 Func, 2 Channel, CMOS, CDIP16, CERDIP-16 Maxim Integrated Products HI1-5044/883 vs IH5144MJE
IH5042CPE+ SPDT, 1 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 Maxim Integrated Products HI1-5044/883 vs IH5042CPE+
IH5044MJE/883B DPST, 1 Func, CMOS, CDIP16 Harris Semiconductor HI1-5044/883 vs IH5044MJE/883B
IH5141CPE+ SPST, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 Maxim Integrated Products HI1-5044/883 vs IH5141CPE+
8100603EX DPST, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 Harris Semiconductor HI1-5044/883 vs 8100603EX
MAX301ESE/GG8-T SPST, Maxim Integrated Products HI1-5044/883 vs MAX301ESE/GG8-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HI1-5044/883 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HI1-5044/883 by Intersil Corporation

Select Manufacturer
Which Manufacturer of HI1-5044/883 would you like to use for your alert(s)?
  • Please alert me when HI1-5044/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HI1-5044/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HI1-5044/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HI1-5044/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HI1-5044/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HI1-5044/883 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: