Converters
HI1-565AKD-5
Description: PARALLEL, WORD INPUT LOADING, 0.35us SETTLING TIME, 12-BIT DAC, CDIP24

Overview of HI1-565AKD-5 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HI1-0509A/B Rochester Electronics LLC HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16

CAD Models for HI1-565AKD-5 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HI1-565AKD-5 by Rochester Electronics LLC

HI1-565AKD-5
Rochester Electronics LLC
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Pin Count
24
Reach Compliance Code
unknown
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
-10 V
Converter Type
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
R-CDIP-T24
JESD-609 Code
e0
Linearity Error-Max (EL)
0.012%
Moisture Sensitivity Level
NOT SPECIFIED
Negative Supply Voltage-Nom
-15 V
Number of Bits
12
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
75 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
COMMERCIAL
Settling Time-Nom (tstl)
0.35 µs
Supply Voltage-Nom
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. HI1-565AKD-5
    Rochester Electronics LLC
    PARALLEL, WORD INPUT LOADING, 0.35us SETTLING TIME, 12-BIT DAC, CDIP24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HI1-565AKD-5 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HI1-565AKD-5 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of HI1-565AKD-5 would you like to use for your alert(s)?
  • Please alert me when HI1-565AKD-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HI1-565AKD-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HI1-565AKD-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HI1-565AKD-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HI1-565AKD-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HI1-565AKD-5 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: