-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 FUNCTIONS, 6 A, FERRITE CHIP, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
86,170 | Digi-Reel |
|
|
86,170 | Cut Tape |
|
|
86,170 | Reel |
|
|
467,000 | Reel |
|
|
507,000 | Reel |
|
|
206,470 | Cut Tape |
|
|
361,500 |
|
|
|
1,805 |
|
|
|
60,250 |
|
|
|
2 |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HI1206T161R-10 LAIRD PLCBuy Now Datasheet |
Compare Parts: |
Source Content uid | HI1206T161R-10 | |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.018 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 25 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Material | Ferrite | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 160 OHM Ω | |
Packing Method | TR | |
Physical Dimension | L3.2XB1.6XH1.1 (mm)/L.126XB.063XH.0433 (inch) | |
Rated Current | 6 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |