-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 FUNCTIONS, 8 A, FERRITE CHIP, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W8870
|
Newark | Ferrite, Bead, 4532, 100Mhz, 100R, Ferrite Case Style:1812 [4532 Metric], Impedance @ 100Mhz:100Ohm, Dc Current Rating:8A, Product Range:Hi Series, Dc Resistance Max:0.01Ohm, Impedance Tolerance:-, Automotive Qualification Rohs Compliant: Yes |Laird HI1812V101R-10 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 57405 |
|
$0.2350 / $0.2930 | Buy Now |
DISTI #
26AC0186
|
Newark | Ferchipbdbb,1Ln,1812,hi100X8000X0.010 Rohs Compliant: Yes |Laird HI1812V101R-10 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 67500 |
|
$0.1610 | Buy Now |
DISTI #
240-2543-1-ND
|
DigiKey | FERRITE BEAD 100 OHM 1812 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
177200 In Stock |
|
$0.1613 / $0.5200 | Buy Now |
DISTI #
STEHI1812V101R-10
|
Heilind Electronics | Americas - 105000 in Stock |
|
$0.1966 / $0.2062 | Buy Now | |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 230 |
|
$0.2250 / $0.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1118 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 8 A, FERRITE CHIP | 1014 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 8 A, FERRITE CHIP | 1240 |
|
$0.2769 / $0.9230 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 8 A, FERRITE CHIP | 1078 |
|
$0.2000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HI1812V101R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
HI1812V101R-10
LAIRD PLC
Data Line Filter, 1 FUNCTIONS, 8 A, FERRITE CHIP, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | EIA STD PACKAGE SIZE 1812, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
Case Code | 1812 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.007 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 25 MHz | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 125 OHM Ω | |
Packing Method | TR, 13 INCH | |
Rated Current | 8 A | |
Terminal Finish | Tin (Sn) | |
Width | 3.2 mm |