There are no models available for this part yet.
Overview of HI3-0307-5 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD5030-781MEC | Coilcraft Inc | General Purpose Inductor | |
XPL7030-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
LPD5030-781NRB | Coilcraft Inc | Data Line Filter, ROHS COMPLIANT |
CAD Models for HI3-0307-5 by Intersil Corporation
Part Data Attributes for HI3-0307-5 by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Package Description
|
DIP-14
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
On-state Resistance-Max (Ron)
|
75 Ω
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Switch-on Time-Max
|
250 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for HI3-0307-5
This table gives cross-reference parts and alternative options found for HI3-0307-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI3-0307-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9581302QCC | SPDT, 1 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | HI3-0307-5 vs 5962R9581302QCC |
HI3-0307-5 | SPDT, 2 Func, 1 Channel, CMOS, PDIP14 | Harris Semiconductor | HI3-0307-5 vs HI3-0307-5 |
DG307ABK | SPDT, 2 Func, 1 Channel, CMOS, CDIP14, 0.300 INCH, CERDIP-14 | Maxim Integrated Products | HI3-0307-5 vs DG307ABK |
HI1-0307-2 | SPDT, 2 Func, 1 Channel, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | HI3-0307-5 vs HI1-0307-2 |
DG307AK | SPDT, 2 Func, 1 Channel, CMOS, CDIP14, 0.300 INCH, CERDIP-14 | Maxim Integrated Products | HI3-0307-5 vs DG307AK |
HI1-0307-5 | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | HI3-0307-5 vs HI1-0307-5 |
JM38510/11608BCA | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, CERAMIC, DIP-14, Multiplexer or Switch | Vishay Siliconix | HI3-0307-5 vs JM38510/11608BCA |
DG307AAK | SPDT, 2 Func, CMOS, CDIP14 | Maxim Integrated Products | HI3-0307-5 vs DG307AAK |
DG307ACK | SPDT, 2 Func, 1 Channel, CMOS, CDIP14, 0.300 INCH, CERDIP-14 | Maxim Integrated Products | HI3-0307-5 vs DG307ACK |
DG307ACJ+ | CMOS Analog Switches, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | HI3-0307-5 vs DG307ACJ+ |
Related Parts for HI3-0307-5
-
HD64F2138AVTF10VMicrocontrollers
-
HI1-5046A-8Multiplexers or Switches
-
HI3256JCQAnalog to Digital Converters
-
HFC0500GS-ZSwitching Regulator or Controllers
-
HIN208ECAZA-TLine Driver or Receivers
-
HFM205WRectifier Diodes
-
HEF4069UBTT-Q100JGates
-
HFA1135IBAudio/Video Amplifiers
-
HFD-030LTransient Suppressors