Part Details for HI4P0506-5 by Intersil Corporation
Results Overview of HI4P0506-5 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HI4P0506-5 Information
HI4P0506-5 by Intersil Corporation is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for HI4P0506-5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PQCC28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2258 |
|
$19.7500 / $24.6900 | Buy Now |
US Tariff Estimator: HI4P0506-5 by Intersil Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HI4P0506-5
HI4P0506-5 Part Data Attributes
|
|
HI4P0506-5
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI4P0506-5
Intersil Corporation
16-CHANNEL, SGL ENDED MULTIPLEXER, PQCC28
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | LCC | |
| Package Description | Qccj, Ldcc28,.5sq | |
| Pin Count | 28 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Analog IC - Other Type | Single-Ended Multiplexer | |
| JESD-30 Code | S-PQCC-J28 | |
| JESD-609 Code | e0 | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Channels | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Off-state Isolation-Nom | 68 Db | |
| On-state Resistance Match-Nom | 9 Ω | |
| On-state Resistance-Max (Ron) | 400 Ω | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Signal Current-Max | 0.02 A | |
| Supply Current-Max (Isup) | 3 Ma | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 1000 Ns | |
| Switch-on Time-Max | 1000 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Commercial Extended | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad |
Alternate Parts for HI4P0506-5
This table gives cross-reference parts and alternative options found for HI4P0506-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI4P0506-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HI4P-0506-5-TR | Intersil Corporation | Check for Price | IC,ANALOG MUX,SINGLE,16-CHANNEL,CMOS,LDCC,28PIN,PLASTIC | HI4P0506-5 vs HI4P-0506-5-TR |
| HI4P0506-5TR | Harris Semiconductor | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PQCC28 | HI4P0506-5 vs HI4P0506-5TR |
| HI4P0506-5 | Thomson Consumer Electronics | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PQCC28 | HI4P0506-5 vs HI4P0506-5 |
| HI4P0506-5Z | Renesas Electronics Corporation | Check for Price | Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers, PLCC, /Tube | HI4P0506-5 vs HI4P0506-5Z |