Datasheets
HI5721BIB-T by:

PARALLEL, WORD INPUT LOADING, 0.0045 us SETTLING TIME, 10-BIT DAC, PDSO28

Part Details for HI5721BIB-T by Rochester Electronics LLC

Overview of HI5721BIB-T by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for HI5721BIB-T

Distributor Stock Package QTY Break / Prices
View HI5721BIB-T on Digi-Key
0
Bulk
Bulk
  • 49 $6.1500

Part Details for HI5721BIB-T

HI5721BIB-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HI5721BIB-T Part Data Attributes

HI5721BIB-T Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
HI5721BIB-T Rochester Electronics LLC PARALLEL, WORD INPUT LOADING, 0.0045 us SETTLING TIME, 10-BIT DAC, PDSO28
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code SOIC
Package Description ,
Pin Count 28
Reach Compliance Code unknown
Analog Output Voltage-Max 3 V
Analog Output Voltage-Min -1.5 V
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format PARALLEL, WORD
JESD-30 Code R-PDSO-G28
Linearity Error-Max (EL) 0.1465%
Negative Supply Voltage-Nom -5.2 V
Number of Bits 10
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status COMMERCIAL
Settling Time-Nom (tstl) 0.0045 µs
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HI5721BIB-T by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HI5721BIB-T by Rochester Electronics LLC

  • Please alert me when HI5721BIB-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HI5721BIB-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HI5721BIB-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HI5721BIB-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HI5721BIB-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HI5721BIB-T by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: