Part Details for HI7131CM44 by Harris Semiconductor
Overview of HI7131CM44 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Price & Stock for HI7131CM44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HI7131CM44-ND
|
DigiKey | LCD DISPLAY-TYPE A/D CONVERTERS Min Qty: 171 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1112 In Stock |
|
$1.7600 | Buy Now |
|
Rochester Electronics | 3-(1/2) Digit, Low Power, High CMRR, LCD Display-Type A/D Converters ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 621 |
|
$1.5100 / $1.7700 | Buy Now |
Part Details for HI7131CM44
HI7131CM44 CAD Models
HI7131CM44 Part Data Attributes
|
HI7131CM44
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HI7131CM44
Harris Semiconductor
ADC, Dual-Slope, 1 Func, Parallel, Word Access, PQFP44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 7.5 V | |
Analog Input Voltage-Min | -7.5 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0025 MHz | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for HI7131CM44
This table gives cross-reference parts and alternative options found for HI7131CM44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI7131CM44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU9203BD | ADC, Proprietary Method, 1 Func, CMOS, PDIP40, DIP-40 | New Japan Radio Co Ltd | HI7131CM44 vs NJU9203BD |
TC7116IPL | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP40 | Teledyne Technologies Inc | HI7131CM44 vs TC7116IPL |
MAX131CQH | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | HI7131CM44 vs MAX131CQH |
MAX130CQH-TD | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, MO-047AC, LCC-44 | Maxim Integrated Products | HI7131CM44 vs MAX130CQH-TD |
TC7117RCPL | 1-CH 13-BIT DUAL-SLOPE ADC, ACCESS, PDIP40 | Microchip Technology Inc | HI7131CM44 vs TC7117RCPL |
TC820CKW | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PQFP44 | Teledyne Technologies Inc | HI7131CM44 vs TC820CKW |
TDC7107ARCPL | ADC, Dual-Slope, 1 Func, Parallel, Word Access, PDIP40 | Teledyne Technologies Inc | HI7131CM44 vs TDC7107ARCPL |
TC7116ACPL | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP40 | Teledyne Technologies Inc | HI7131CM44 vs TC7116ACPL |
MAX130EQH-D | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, MO-047AC, LCC-44 | Maxim Integrated Products | HI7131CM44 vs MAX130EQH-D |
TC7107ILW | IC,A/D CONVERTER,SINGLE,3 1/2-DIGIT,CMOS,LDCC,44PIN | Microchip Technology Inc | HI7131CM44 vs TC7107ILW |