Part Details for HIH-4031-003 by Honeywell Sensing and Control
Results Overview of HIH-4031-003 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HIH-4031-003 Information
HIH-4031-003 by Honeywell Sensing and Control is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10136644-0311LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 , Single Row, Receptacle Housing, 3 Positions, GW Compatible Nylon66, Natural Color. | |
| G832MB010403122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 5.7 mm, 40 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold Black. | |
| 10044403-101LF | Amphenol Communications Solutions | Minitek®, Wire to Board Connector, 2.00mm (0, 079in), Crimp to Wire Contact, AWG 22 - 24 |
Price & Stock for HIH-4031-003
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
30AM4030
|
Newark | Sensor Humidity 5V Anlg 3.5% Smd Rohs Compliant: Yes |Honeywell HIH-4031-003 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 744 |
|
$54.0700 / $80.6100 | Buy Now |
|
DISTI #
HIH4031003-HON-0
|
TME | Sensor: humidity, SMD4, OUT: analogue voltage, -40÷85°C, SMD, PIN: 4 Min Qty: 2 | 744 |
|
$72.8219 / $72.8220 | Buy Now |
|
|
Powell Electronics | Humidity Sensor Min Qty: 1000 | 450 |
|
$59.5300 / $68.6900 | Buy Now |
US Tariff Estimator: HIH-4031-003 by Honeywell Sensing and Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HIH-4031-003
HIH-4031-003 Part Data Attributes
|
|
HIH-4031-003
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HIH-4031-003
Honeywell Sensing and Control
Analog Circuit, 1 Func, PDSO4, PLASTIC, SMD-4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Smd-4 | |
| Pin Count | 4 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Seated Hgt-Nom | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G4 | |
| Length | 8.59 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Seated Height-Max | 2.95 Mm | |
| Supply Voltage-Max (Vsup) | 5.8 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Width | 4.17 Mm |
HIH-4031-003 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the HIH-4031-003 is -40°C to 85°C (-40°F to 185°F).
-
The HIH-4031-003 is designed to withstand condensation, but it's still important to follow proper installation and handling procedures to minimize the risk of water ingress.
-
The response time of the HIH-4031-003 is typically around 10-15 seconds for a 63% step change in humidity.
-
Yes, the HIH-4031-003 can be used in high-humidity environments, but it's recommended to take precautions to prevent water ingress and ensure proper sealing and installation.
-
The HIH-4031-003 has an accuracy of ±3.5% RH over the range of 20-80% RH, and ±5% RH over the range of 10-90% RH.