Part Details for HIM12-4805S-DIL24 by HN Electronic Components GmbH & Co Kg
Overview of HIM12-4805S-DIL24 by HN Electronic Components GmbH & Co Kg
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Part Details for HIM12-4805S-DIL24
HIM12-4805S-DIL24 CAD Models
HIM12-4805S-DIL24 Part Data Attributes
|
HIM12-4805S-DIL24
HN Electronic Components GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
HIM12-4805S-DIL24
HN Electronic Components GmbH & Co Kg
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HN ELECTRONIC COMPONENTS GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Number of Terminals | 7 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.4 A | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | METAL | |
Package Equivalence Code | DIP7/24,.6 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | OTHER |