Part Details for HIN202CP by Intersil Corporation
Overview of HIN202CP by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIN202CPZ | Renesas Electronics Corporation | +5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors, PDIP, /Tube |
Price & Stock for HIN202CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 16 Pin, Plastic, DIP | 422 |
|
$0.7600 / $1.9000 | Buy Now |
|
Rochester Electronics | 5V Powered RS-232 Transmitters/Recievers, 2 Func, 2 Driver, 2 Rcvr, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 55553 |
|
$1.1400 / $1.3400 | Buy Now |
|
ComSIT USA | +5V POWERED RS-232 TRANSMITTER/RECEIVER WITH 0.1MICROFARAD EXTERNAL CAPACITORS Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16 RoHS: Not Compliant |
|
|
RFQ |
Part Details for HIN202CP
HIN202CP CAD Models
HIN202CP Part Data Attributes
|
HIN202CP
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN202CP
Intersil Corporation
DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, MS-001BB, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001BB, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.17 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 7.62 mm |
Alternate Parts for HIN202CP
This table gives cross-reference parts and alternative options found for HIN202CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN202CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX232MJE/HR | Line Transceiver, | Maxim Integrated Products | HIN202CP vs MAX232MJE/HR |
5962-8987701EX | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | HIN202CP vs 5962-8987701EX |
HIN232ECPZ | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; PDIP16, SOIC16, SSOP16; Temp Range: See Datasheet | Intersil Corporation | HIN202CP vs HIN232ECPZ |
MAX232MJE/HR | Line Transceiver, | Rochester Electronics LLC | HIN202CP vs MAX232MJE/HR |
5962-8987701EA | IC DUAL LINE TRANSCEIVER, CDIP16, Line Driver or Receiver | Microchip Technology Inc | HIN202CP vs 5962-8987701EA |
5962-8987701EX | IC LINE TRANSCEIVER, CDIP16, Line Driver or Receiver | Microchip Technology Inc | HIN202CP vs 5962-8987701EX |
HIN202ECPZ | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: See Datasheet | Intersil Corporation | HIN202CP vs HIN202ECPZ |
5962-8987701EA | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | HIN202CP vs 5962-8987701EA |
5962-8987701EA | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16, | Teledyne Technologies Inc | HIN202CP vs 5962-8987701EA |
HIN232ACPZ | High Speed +5V Powered RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: 0° to 70° | Intersil Corporation | HIN202CP vs HIN232ACPZ |