-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SOICW, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6707
|
Newark | Rs232 Transceiver, 0 To 70Deg C, Device Type:Rs232 Transceiver, Ic Interface Type:Rs232, No. Of Drivers:2Drivers, No. Of Receivers:2Receivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Wsoic, No. Of Rohs Compliant: Yes |Renesas HIN202ECBZ-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 970 |
|
$0.7710 / $1.6700 | Buy Now |
DISTI #
65T6610
|
Newark | Rs232 Driver, 5.5V, Soic-16, Device Type:Rs232 Driver, Ic Interface Type:Rs232, No. Of Drivers:2Drivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Of Pins:16Pins, Operating Temperature Min:0°C Rohs Compliant: Yes |Renesas HIN202ECBZ-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0100 | Buy Now |
DISTI #
57K3794
|
Newark | Ic, Rs232 Drvr, 5.5V, Soic-16, Device Type:Transceiver, Ic Interface Type:Rs232, No. Of Drivers:2, Supply Voltage Range:4.5V To 5.5V, Driver Case Style:Soic, No. Of Pins:16, Operating Temperature Range:0°C To +70°C Rohs Compliant: Yes |Renesas HIN202ECBZ-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
HIN202ECBZ-TCT-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4946 In Stock |
|
$0.6817 / $1.6100 | Buy Now |
DISTI #
HIN202ECBZ-T
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R - Tape and Reel (Alt: HIN202ECBZ-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6858 / $0.7830 | Buy Now |
DISTI #
968-HIN202ECBZ-T
|
Mouser Electronics | RS-232 Interface IC RS232 5V 2D/2R 15KV 16 COM RoHS: Compliant | 10964 |
|
$0.6580 / $1.6100 | Buy Now |
|
Future Electronics | HIN202 Series 230 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.6600 / $0.6950 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Container: Tape & Reel (TR) | 4946 |
|
$0.7090 / $1.6100 | Buy Now |
DISTI #
HIN202ECBZ-T
|
TME | IC: interface, transceiver, full duplex,RS232, 230kbps, SO16-W Min Qty: 1 | 207 |
|
$1.0300 / $1.5600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 1925 |
|
$1.0498 / $1.0847 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIN202ECBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN202ECBZ-T
Renesas Electronics Corporation
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SOICW, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | M16.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-26 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 10000 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for HIN202ECBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN202ECBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN232ECBZ-T | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; PDIP16, SOIC16, SSOP16; Temp Range: See Datasheet | Intersil Corporation | HIN202ECBZ-T vs HIN232ECBZ-T |
HIN232ACB+ | DUAL LINE TRANSCEIVER, PDSO16, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | Intersil Corporation | HIN202ECBZ-T vs HIN232ACB+ |
HIN232ACB-T | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, | Harris Semiconductor | HIN202ECBZ-T vs HIN232ACB-T |
HIN202CB-T | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, | Harris Semiconductor | HIN202ECBZ-T vs HIN202CB-T |
HIN202IB-T | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, | Harris Semiconductor | HIN202ECBZ-T vs HIN202IB-T |
HIN202CBZ-T | +5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors; PDIP16, SOIC16; Temp Range: See Datasheet | Intersil Corporation | HIN202ECBZ-T vs HIN202CBZ-T |
HIN202EIBZ | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: See Datasheet | Intersil Corporation | HIN202ECBZ-T vs HIN202EIBZ |
HIN232ECB | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDSO16, | Harris Semiconductor | HIN202ECBZ-T vs HIN232ECB |
MAX231CWE | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | HIN202ECBZ-T vs MAX231CWE |
HIN232ECBZ-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16 | Rochester Electronics LLC | HIN202ECBZ-T vs HIN232ECBZ-T |