-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIN202ECPZ | Renesas Electronics Corporation | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1410
|
Newark | Transceiver, Rs232, Dip-16, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Full Duplex, Data Rate Max:230Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Diprohs Compliant: Yes |Renesas HIN202ECPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$0.8870 / $2.0200 | Buy Now |
DISTI #
HIN202ECPZ-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
3140 In Stock |
|
$0.8618 / $2.8600 | Buy Now |
DISTI #
HIN202ECPZ
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin PDIP - Rail/Tube (Alt: HIN202ECPZ) RoHS: Compliant Min Qty: 4000 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Tube | 8936 Factory Stock |
|
$1.0400 | Buy Now |
DISTI #
968-HIN202ECPZ
|
Mouser Electronics | RS-232 Interface IC W/ANNEAL RS232 5V 2D /2R 15KV 16PDIP COM RoHS: Compliant | 867 |
|
$0.8610 / $2.3100 | Buy Now |
|
Future Electronics | HIN202 Series 230 kbps 5 V Dual RS-232 Transmitter and Receiver - PDIP-16 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 25 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.9350 / $1.1200 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 2/2 16DIP Min Qty: 1 Container: Tube | 3140 |
|
$0.8618 / $2.8600 | Buy Now |
DISTI #
HIN202ECPZ
|
TME | IC: interface, transceiver, full duplex,RS232, 230kbps, DIP16 Min Qty: 1 | 70 |
|
$1.0400 / $1.8000 | Buy Now |
DISTI #
HIN202ECPZ
|
TME | IC: interface, transceiver, full duplex,RS232, 230kbps, DIP16 Min Qty: 1 | 70 |
|
$1.0400 / $1.8000 | Buy Now |
DISTI #
HIN202ECPZ
|
Avnet Silica | Dual Transmitter/Receiver RS-232 16-Pin PDIP (Alt: HIN202ECPZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Silica - 3750 |
|
Buy Now | |
DISTI #
C1S329800150871
|
Chip1Stop | Dual Transmitter/Receiver RS-232 16-Pin PDIP Tube RoHS: Compliant pbFree: Yes | 50 |
|
$3.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIN202ECPZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN202ECPZ
Renesas Electronics Corporation
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, PDIP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | E16.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-26 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.28 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.17 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for HIN202ECPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN202ECPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX232MJE/HR | Line Transceiver, | Maxim Integrated Products | HIN202ECPZ vs MAX232MJE/HR |
5962-8987701EX | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | HIN202ECPZ vs 5962-8987701EX |
HIN232ECPZ | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; PDIP16, SOIC16, SSOP16; Temp Range: See Datasheet | Intersil Corporation | HIN202ECPZ vs HIN232ECPZ |
MAX232MJE/HR | Line Transceiver, | Rochester Electronics LLC | HIN202ECPZ vs MAX232MJE/HR |
5962-8987701EA | IC DUAL LINE TRANSCEIVER, CDIP16, Line Driver or Receiver | Microchip Technology Inc | HIN202ECPZ vs 5962-8987701EA |
5962-8987701EX | IC LINE TRANSCEIVER, CDIP16, Line Driver or Receiver | Microchip Technology Inc | HIN202ECPZ vs 5962-8987701EX |
HIN202ECPZ | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: See Datasheet | Intersil Corporation | HIN202ECPZ vs HIN202ECPZ |
5962-8987701EA | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | HIN202ECPZ vs 5962-8987701EA |
5962-8987701EA | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16, | Teledyne Technologies Inc | HIN202ECPZ vs 5962-8987701EA |
HIN232ACPZ | High Speed +5V Powered RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: 0° to 70° | Intersil Corporation | HIN202ECPZ vs HIN232ACPZ |