Part Details for HIN206EIAZ by Intersil Corporation
Overview of HIN206EIAZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIN206EIAZ
HIN206EIAZ CAD Models
HIN206EIAZ Part Data Attributes
|
HIN206EIAZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN206EIAZ
Intersil Corporation
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; SOIC24, SSOP24; Temp Range: See Datasheet
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC, SSOP | |
Package Description | SSOP, SSOP24,.3 | |
Pin Count | 24, 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 10000 ns | |
Width | 5.3 mm |
Alternate Parts for HIN206EIAZ
This table gives cross-reference parts and alternative options found for HIN206EIAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN206EIAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX206ECAG | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | Rochester Electronics LLC | HIN206EIAZ vs MAX206ECAG |
MAX207IDBE4 | TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SSOP-24 | Texas Instruments | HIN206EIAZ vs MAX207IDBE4 |
MAX206EEAG-T | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | Maxim Integrated Products | HIN206EIAZ vs MAX206EEAG-T |
SP207CA-L/TR | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, SSOP-24 | Exar Corporation | HIN206EIAZ vs SP207CA-L/TR |
MAX206ECAG+ | ±15kV ESD-Protected, +5V RS-232 Transceivers, 24-SSOP-5.3_MM, 24 Pins, 0 to 70C | Analog Devices Inc | HIN206EIAZ vs MAX206ECAG+ |
HIN207EIA-T | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-150AG, SSOP-24 | Intersil Corporation | HIN206EIAZ vs HIN207EIA-T |
MAX207IDBR | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SSOP -40 to 85 | Texas Instruments | HIN206EIAZ vs MAX207IDBR |
HIN207ECA | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-150-AG, SSOP-24 | Intersil Corporation | HIN206EIAZ vs HIN207ECA |
MAX207IDB | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SSOP -40 to 85 | Texas Instruments | HIN206EIAZ vs MAX207IDB |
SP206EA-L/TR | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, MO-150AG, SSOP-24 | Exar Corporation | HIN206EIAZ vs SP206EA-L/TR |