Part Details for HIN207CA by Intersil Corporation
Overview of HIN207CA by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HIN207CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RS-232 Transmitters/Recievers, 3 Func, 5 Driver, 3 Rcvr, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4709 |
|
$0.8219 / $0.9669 | Buy Now |
Part Details for HIN207CA
HIN207CA CAD Models
HIN207CA Part Data Attributes
|
HIN207CA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN207CA
Intersil Corporation
LINE TRANSCEIVER, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SSOP | |
Package Description | PLASTIC, MO-150AG, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 5 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 5.3 mm |
Alternate Parts for HIN207CA
This table gives cross-reference parts and alternative options found for HIN207CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN207CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP206BEA | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, SSOP-24 | Sipex Corporation | HIN207CA vs SP206BEA |
SP207EA-L/TR | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, SSOP-24 | Exar Corporation | HIN207CA vs SP207EA-L/TR |
SP206CA | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, SSOP-24 | Sipex Corporation | HIN207CA vs SP206CA |
SP207ECA | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, PLASTIC, SSOP-24 | Sipex Corporation | HIN207CA vs SP207ECA |
SP206EA/TR | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, SSOP-24 | Sipex Corporation | HIN207CA vs SP206EA/TR |
MAX207ECAG+ | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | Maxim Integrated Products | HIN207CA vs MAX207ECAG+ |
SP206BCA | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, SSOP-24 | Sipex Corporation | HIN207CA vs SP206BCA |
HIN207CA | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, | Harris Semiconductor | HIN207CA vs HIN207CA |
SP207EA-L | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, SSOP-24 | Exar Corporation | HIN207CA vs SP207EA-L |
SP207CA-L | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, SSOP-24 | Exar Corporation | HIN207CA vs SP207CA-L |