Part Details for HIN208CB-T by Harris Semiconductor
Overview of HIN208CB-T by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HIN208CB-T
HIN208CB-T CAD Models
HIN208CB-T Part Data Attributes
|
HIN208CB-T
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIN208CB-T
Harris Semiconductor
Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 5 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 4 | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns |
Alternate Parts for HIN208CB-T
This table gives cross-reference parts and alternative options found for HIN208CB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN208CB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN208CB | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24 | Harris Semiconductor | HIN208CB-T vs HIN208CB |
HIN208IB-T | IC,LINE TRANSCEIVER,CMOS,4 DRIVER,4 RCVR,SOP,24PIN,PLASTIC | Intersil Corporation | HIN208CB-T vs HIN208IB-T |
HIN208IB | LINE TRANSCEIVER, PDSO24 | Intersil Corporation | HIN208CB-T vs HIN208IB |
HIN208CB-T | LINE TRANSCEIVER, PDSO24 | Intersil Corporation | HIN208CB-T vs HIN208CB-T |
HIN208IB | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24 | Harris Semiconductor | HIN208CB-T vs HIN208IB |
HIN208CBZ | +5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors; SOIC24; Temp Range: See Datasheet | Intersil Corporation | HIN208CB-T vs HIN208CBZ |
HIN208CB-T | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, PLASTIC, MS-013AD, SOIC-24 | Rochester Electronics LLC | HIN208CB-T vs HIN208CB-T |