Part Details for HIN208ECP by Rochester Electronics LLC
Overview of HIN208ECP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HIN208ECP
HIN208ECP CAD Models
HIN208ECP Part Data Attributes
|
HIN208ECP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HIN208ECP
Rochester Electronics LLC
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, PLASTIC, MS-001AF, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001AF, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.875 mm | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 7.62 mm |
Alternate Parts for HIN208ECP
This table gives cross-reference parts and alternative options found for HIN208ECP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN208ECP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM208ANZ | ADM208ANZ | Analog Devices Inc | HIN208ECP vs ADM208ANZ |
SP208EEP | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Sipex Corporation | HIN208ECP vs SP208EEP |
AD238SQ | IC LINE TRANSCEIVER, CDIP24, CERDIP-24, Line Driver or Receiver | Analog Devices Inc | HIN208ECP vs AD238SQ |
HIN208EIP | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24 | Harris Semiconductor | HIN208ECP vs HIN208EIP |
5962-8987707JA | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Maxim Integrated Products | HIN208ECP vs 5962-8987707JA |
ADM208ANZ | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, ROHS COMPLIANT, PLASTIC, MO-095AG, DIP-24 | Rochester Electronics LLC | HIN208ECP vs ADM208ANZ |
HIN208ECP | LINE TRANSCEIVER, PDIP24 | Intersil Corporation | HIN208ECP vs HIN208ECP |
MAX208ENG | Line Driver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN208ECP vs MAX208ENG |
5962-8987707JX | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Maxim Integrated Products | HIN208ECP vs 5962-8987707JX |
MAX208ECNG | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Rochester Electronics LLC | HIN208ECP vs MAX208ECNG |