Part Details for HIN232ACBNZ-T by Intersil Corporation
Overview of HIN232ACBNZ-T by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIN232ACBNZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RS-232 Transmitters/Recievers ' RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$0.6694 / $0.7875 | Buy Now |
|
Chip1Cloud | IC TXRX RS232 230KBPS 16SOIC | 7200 |
|
RFQ |
Part Details for HIN232ACBNZ-T
HIN232ACBNZ-T CAD Models
HIN232ACBNZ-T Part Data Attributes:
|
HIN232ACBNZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN232ACBNZ-T
Intersil Corporation
High Speed +5V Powered RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: 0° to 70°
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16, 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 10000 ns | |
Width | 3.9 mm |
Alternate Parts for HIN232ACBNZ-T
This table gives cross-reference parts and alternative options found for HIN232ACBNZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN232ACBNZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN232ACBNZ-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | HIN232ACBNZ-T vs HIN232ACBNZ-T |
HIN232ACBNZ | High Speed +5V Powered RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: 0° to 70° | Intersil Corporation | HIN232ACBNZ-T vs HIN232ACBNZ |