-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed +5V Powered RS-232 Transmitters/Receivers, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6716
|
Newark | Rs232 Transceiver, 0 To 70Deg C, Device Type:Rs232 Transceiver, Ic Interface Type:Rs232, No. Of Drivers:2Drivers, No. Of Receivers:2Receivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Nsoic, No. Of Rohs Compliant: Yes |Renesas HIN232ACBNZ-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11735 |
|
$0.8780 / $1.9200 | Buy Now |
DISTI #
79AH2976
|
Newark | Pb-Free Rs232 5V 2D/2R 16Nsoic Com (Tape&reel) Rohs Compliant: Yes |Renesas HIN232ACBNZ-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 2500 |
|
$0.7670 / $0.7830 | Buy Now |
DISTI #
61J5916
|
Newark | Ic, Rs232 Drvr, 5.5V, Soic-16, Device Type:Transceiver, Ic Interface Type:Rs232, No. Of Drivers:2, Supply Voltage Range:4.5V To 5.5V, Driver Case Style:Soic, No. Of Pins:16, Operating Temperature Range:0°C To +70°C Rohs Compliant: Yes |Renesas HIN232ACBNZ-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
65T6613
|
Newark | Rs232 Driver, 5.5V, Soic-16, Device Type:Rs232 Driver, Ic Interface Type:Rs232, No. Of Drivers:2Drivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Of Pins:16Pins, Operating Temperature Min:0°C Rohs Compliant: Yes |Renesas HIN232ACBNZ-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2200 | Buy Now |
DISTI #
HIN232ACBNZ-TCT-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6786 In Stock |
|
$0.6817 / $1.6100 | Buy Now |
DISTI #
HIN232ACBNZ-T
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R - Tape and Reel (Alt: HIN232ACBNZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500 |
|
$0.6858 / $0.7830 | Buy Now |
DISTI #
968-HIN232ACBNZ-T
|
Mouser Electronics | RS-232 Interface IC RS232 5V 2D/2R COM RoHS: Compliant | 5960 |
|
$0.6590 / $1.6100 | Buy Now |
|
Future Electronics | HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.6650 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Container: Tape & Reel (TR) | 6786 |
|
$0.7090 / $1.6100 | Buy Now |
DISTI #
HIN232ACBNZ-T
|
Avnet Silica | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R (Alt: HIN232ACBNZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIN232ACBNZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN232ACBNZ-T
Renesas Electronics Corporation
High Speed +5V Powered RS-232 Transmitters/Receivers, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | , | |
Pin Count | 16 | |
Manufacturer Package Code | M16.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 10000 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HIN232ACBNZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN232ACBNZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN232ECBNZ-T | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SOICN, /Reel | Renesas Electronics Corporation | HIN232ACBNZ-T vs HIN232ECBNZ-T |