-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed +5V Powered RS-232 Transmitters/Receivers, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HIN232ACBNZ-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 960 Lead time: 18 Weeks Container: Tube |
3655 In Stock |
|
$0.6817 / $0.7908 | Buy Now |
DISTI #
HIN232ACBNZ
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin SOIC N - Rail/Tube (Alt: HIN232ACBNZ) RoHS: Compliant Min Qty: 960 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 1548328 Factory Stock |
|
$0.6858 / $0.7830 | Buy Now |
DISTI #
968-HIN232ACBNZ
|
Mouser Electronics | RS-232 Interface IC RS232 5V 2D/2R COM RoHS: Compliant | 2192 |
|
$0.6810 / $0.9100 | Buy Now |
|
Future Electronics | HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 20Tube |
|
$0.6950 / $0.8450 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 960 Container: Tube | 3655 |
|
$0.6817 / $0.7908 | Buy Now |
DISTI #
HIN232ACBNZ
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin SOIC N - Rail/Tube (Alt: HIN232ACBNZ) RoHS: Compliant Min Qty: 960 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 1548328 Factory Stock |
|
$0.6858 / $0.7830 | Buy Now |
DISTI #
HIN232ACBNZ
|
TME | IC: interface, transceiver, full duplex,RS232, 120kbps, SO16, tube Min Qty: 1 | 14 |
|
$1.0900 / $1.6300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 3685 |
|
$1.7491 / $1.9160 | Buy Now |
DISTI #
HIN232ACBNZ
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin SOIC N - Rail/Tube (Alt: HIN232ACBNZ) RoHS: Compliant Min Qty: 960 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 1548328 Factory Stock |
|
$0.6858 / $0.7830 | Buy Now |
DISTI #
HIN232ACBNZ
|
Avnet Silica | Dual Transmitter/Receiver RS-232 16-Pin SOIC N (Alt: HIN232ACBNZ) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIN232ACBNZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN232ACBNZ
Renesas Electronics Corporation
High Speed +5V Powered RS-232 Transmitters/Receivers, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | M16.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 10000 ns | |
Width | 3.9 mm |