Part Details for HIN232ACP by Rochester Electronics LLC
Overview of HIN232ACP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HIN232ACP
HIN232ACP CAD Models
HIN232ACP Part Data Attributes
|
HIN232ACP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HIN232ACP
Rochester Electronics LLC
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PACKAGE-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PACKAGE-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.24; V.28 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3500 ns |
Alternate Parts for HIN232ACP
This table gives cross-reference parts and alternative options found for HIN232ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN232ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN232CPZ | +5V Powered RS-232 Transmitters/Receivers, PDIP, /Tube | Renesas Electronics Corporation | HIN232ACP vs HIN232CPZ |
HIN232CP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, MS-001BB, DIP-16 | Rochester Electronics LLC | HIN232ACP vs HIN232CP |
MAX232EPE+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Maxim Integrated Products | HIN232ACP vs MAX232EPE+ |
HIN232IP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16 | Harris Semiconductor | HIN232ACP vs HIN232IP |
MAX232CPE | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | HIN232ACP vs MAX232CPE |
MAX232EPE | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | HIN232ACP vs MAX232EPE |
HIN232IP | DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, MS-001BB, DIP-16 | Intersil Corporation | HIN232ACP vs HIN232IP |
MAX232EPE+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16, DIP-16 | Maxim Integrated Products | HIN232ACP vs MAX232EPE+T |
HIN232ECP | LINE TRANSCEIVER, PDIP16 | Intersil Corporation | HIN232ACP vs HIN232ECP |
HIN232CP | LINE TRANSCEIVER, PDIP16 | Intersil Corporation | HIN232ACP vs HIN232CP |