-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed +5V Powered RS-232 Transmitters/Receivers, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIN232ACPZ | Renesas Electronics Corporation | High Speed +5V Powered RS-232 Transmitters/Receivers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1411
|
Newark | Ic, Rs232 Drvr, 5.5V, Dip-16, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Full Duplex, Data Rate Max:230Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Pins:16Pins Rohs Compliant: Yes |Renesas HIN232ACPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2359 |
|
$0.7770 | Buy Now |
DISTI #
HIN232ACPZ-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
11357 In Stock |
|
$0.8125 / $2.2700 | Buy Now |
DISTI #
97K1411
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin PDIP - Bulk (Alt: 97K1411) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 63 Partner Stock |
|
$0.9190 / $1.2600 | Buy Now |
DISTI #
HIN232ACPZ
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin PDIP - Rail/Tube (Alt: HIN232ACPZ) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Tube | 5750 Factory Stock |
|
$1.0400 | Buy Now |
DISTI #
968-HIN232ACPZ
|
Mouser Electronics | RS-232 Interface IC W/ANNEAL RS232 5V 2D /2R 16PDIP COM RoHS: Compliant | 1861 |
|
$0.8120 / $1.3400 | Buy Now |
|
Future Electronics | HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - PDIP-16 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 25 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.7950 / $0.9900 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 2/2 16DIP Min Qty: 1 Container: Tube | 11357 |
|
$0.8125 / $2.2700 | Buy Now |
DISTI #
HIN232ACPZ
|
TME | IC: interface, transceiver, full duplex,RS232, 120kbps, DIP16 Min Qty: 1 | 0 |
|
$1.6100 | RFQ |
DISTI #
HIN232ACPZ
|
TME | IC: interface, transceiver, full duplex,RS232, 120kbps, DIP16 Min Qty: 1 | 0 |
|
$1.6100 | RFQ |
DISTI #
HIN232ACPZ
|
Avnet Silica | Dual Transmitter/Receiver RS-232 16-Pin PDIP (Alt: HIN232ACPZ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIN232ACPZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN232ACPZ
Renesas Electronics Corporation
High Speed +5V Powered RS-232 Transmitters/Receivers, PDIP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | , | |
Pin Count | 16 | |
Manufacturer Package Code | E16.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.17 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 7.62 mm |