Part Details for HIN232ECPZ by Intersil Corporation
Overview of HIN232ECPZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIN232ECPZ | Renesas Electronics Corporation | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers |
Price & Stock for HIN232ECPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 500 |
|
$1.2600 / $1.3600 | Buy Now |
Part Details for HIN232ECPZ
HIN232ECPZ CAD Models
HIN232ECPZ Part Data Attributes
|
HIN232ECPZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN232ECPZ
Intersil Corporation
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; PDIP16, SOIC16, SSOP16; Temp Range: See Datasheet
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC, SSOP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16, 16, 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.17 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 7.62 mm |
Alternate Parts for HIN232ECPZ
This table gives cross-reference parts and alternative options found for HIN232ECPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN232ECPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX232MJE/HR | Line Transceiver, | Maxim Integrated Products | HIN232ECPZ vs MAX232MJE/HR |
5962-8987701EX | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | HIN232ECPZ vs 5962-8987701EX |
MAX232MJE/HR | Line Transceiver, | Rochester Electronics LLC | HIN232ECPZ vs MAX232MJE/HR |
5962-8987701EA | IC DUAL LINE TRANSCEIVER, CDIP16, Line Driver or Receiver | Microchip Technology Inc | HIN232ECPZ vs 5962-8987701EA |
5962-8987701EX | IC LINE TRANSCEIVER, CDIP16, Line Driver or Receiver | Microchip Technology Inc | HIN232ECPZ vs 5962-8987701EX |
HIN202ECPZ | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: See Datasheet | Intersil Corporation | HIN232ECPZ vs HIN202ECPZ |
5962-8987701EA | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | HIN232ECPZ vs 5962-8987701EA |
5962-8987701EA | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16, | Teledyne Technologies Inc | HIN232ECPZ vs 5962-8987701EA |
HIN232ACPZ | High Speed +5V Powered RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: 0° to 70° | Intersil Corporation | HIN232ECPZ vs HIN232ACPZ |
HIN202ECPZ | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, PDIP, /Tube | Renesas Electronics Corporation | HIN232ECPZ vs HIN202ECPZ |