Part Details for HIN232EIVZ-T by Intersil Corporation
Overview of HIN232EIVZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIN232EIVZ-T
HIN232EIVZ-T CAD Models
HIN232EIVZ-T Part Data Attributes
|
HIN232EIVZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN232EIVZ-T
Intersil Corporation
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; PDIP16, SOIC16, SSOP16, TSSOP16; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC, SSOP, TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16, 16, 16, 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 5 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 10000 ns | |
Width | 4.4 mm |
Alternate Parts for HIN232EIVZ-T
This table gives cross-reference parts and alternative options found for HIN232EIVZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN232EIVZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN232EIVZ-T | Line Transceiver | Renesas Electronics Corporation | HIN232EIVZ-T vs HIN232EIVZ-T |
HIN232EIV-T | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MO-153AB, TSSOP-16 | Intersil Corporation | HIN232EIVZ-T vs HIN232EIV-T |
HIN232EIVZ | Line Transceiver | Renesas Electronics Corporation | HIN232EIVZ-T vs HIN232EIVZ |
HIN232EIV | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MO-153AB, TSSOP-16 | Intersil Corporation | HIN232EIVZ-T vs HIN232EIV |
HIN232EIVZ | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; PDIP16, SOIC16, SSOP16, TSSOP16; Temp Range: See Datasheet | Intersil Corporation | HIN232EIVZ-T vs HIN232EIVZ |