HIN232IBZ
Description: +5V Powered RS-232 Transmitters/Receivers, SOICW, /Tube

Overview of HIN232IBZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
HIN232IBZ-T Renesas Electronics Corporation +5V Powered RS-232 Transmitters/Receivers
HIN232IBZ Renesas Electronics Corporation +5V Powered RS-232 Transmitters/Receivers

Price & Stock for HIN232IBZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 25M9639
Newark Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Full Duplex, Data Rate Max:120Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Fail Safe:- Rohs Compliant: Yes |Renesas HIN232IBZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 19098
  • 1 $1.3600
  • 25 $1.1700
  • 100 $0.8940
  • 500 $0.7720
  • 1,000 $0.5490
  • 2,500 $0.5160
  • 5,000 $0.4880
  • 10,000 $0.4800
$0.4800 / $1.3600 Buy Now
DISTI # HIN232IBZ-ND
DigiKey IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube 1167
In Stock
  • 1 $1.3300
  • 10 $1.1920
  • 25 $1.1312
  • 100 $0.9292
  • 250 $0.8686
  • 960 $0.6060
  • 2,880 $0.5656
  • 5,760 $0.5373
$0.5373 / $1.3300 Buy Now
DISTI # HIN232IBZ
Avnet Americas Dual Transmitter/Receiver RS-232 16-Pin SOIC W - Rail/Tube (Alt: HIN232IBZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 84 Partner Stock
RFQ
DISTI # HIN232IBZ
Avnet Americas Dual Transmitter/Receiver RS-232 16-Pin SOIC W - Rail/Tube (Alt: HIN232IBZ) RoHS: Compliant Min Qty: 3840 Package Multiple: 960 Lead time: 26 Weeks, 1 Days Container: Tube 5316 Factory Stock
  • 1 $0.9500
$0.9500 Buy Now
DISTI # 968-HIN232IBZ
Mouser Electronics RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS 16WSOIC IND RoHS: Compliant 5465
  • 1 $0.9500
  • 10 $0.8370
  • 100 $0.7030
  • 500 $0.6950
  • 960 $0.5610
  • 2,880 $0.5140
$0.5140 / $0.9500 Buy Now
Future Electronics HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16W RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Tube 5478
Tube
  • 1 $0.6250
  • 50 $0.6050
  • 200 $0.5750
  • 500 $0.5600
  • 2,000 $0.5150
$0.5150 / $0.6250 Buy Now
Renesas Electronics America IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Container: Tube 1167
  • 1 $1.3300
  • 10 $1.1920
  • 25 $1.1312
  • 100 $0.9292
  • 250 $0.8686
  • 960 $0.6060
  • 2,880 $0.5656
  • 5,760 $0.5373
$0.5373 / $1.3300 Buy Now
DISTI # HIN232IBZ
TME IC: interface, transceiver, RS232, 120kbps, SOIC16, 5VDC Min Qty: 1 0
  • 1 $1.3600
  • 5 $1.2200
  • 25 $1.1500
  • 100 $0.9400
  • 250 $0.8800
  • 480 $0.7800
$0.7800 / $1.3600 RFQ
DISTI # HIN232IBZ
Avnet Silica Dual Transmitter/Receiver RS-232 16-Pin SOIC W (Alt: HIN232IBZ) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now
LCSC 120Kbps Transceiver 2/2 SOIC-16-300mil RS232 ICs ROHS 1
  • 1 $2.6542
  • 10 $2.2961
  • 30 $2.0715
  • 100 $1.8406
  • 500 $1.7370
  • 1,000 $1.6915
$1.6915 / $2.6542 Buy Now

CAD Models for HIN232IBZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HIN232IBZ by Renesas Electronics Corporation

HIN232IBZ
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOICW
Package Description
SOP,
Pin Count
16
Manufacturer Package Code
M16.3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Differential Output
NO
Driver Number of Bits
2
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
V.28; EIA-232-E
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Moisture Sensitivity Level
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
2
Seated Height-Max
2.65 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. HIN232IBZ
    Renesas Electronics Corporation
    +5V Powered RS-232 Transmitters/Receivers, SOICW, /Tube
    VS

Alternate Parts for HIN232IBZ

This table gives cross-reference parts and alternative options found for HIN232IBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN232IBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HIN232CB Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, Harris Semiconductor HIN232IBZ vs HIN232CB
HIN232IB Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, PLASTIC, MS-013AA, SOIC-16 Rochester Electronics LLC HIN232IBZ vs HIN232IB
HIN232CB Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, PLASTIC, MS-013AA, SOIC-16 Rochester Electronics LLC HIN232IBZ vs HIN232CB
ICL232IBE Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, Rochester Electronics LLC HIN232IBZ vs ICL232IBE
HIN232IBZ Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16 Rochester Electronics LLC HIN232IBZ vs HIN232IBZ
HIN232IBZ-T +5V Powered RS-232 Transmitters/Receivers, SOICW, /Reel Renesas Electronics Corporation HIN232IBZ vs HIN232IBZ-T
HIN232IB LINE TRANSCEIVER, PDSO16 Intersil Corporation HIN232IBZ vs HIN232IB
HIN232CBZ-T +5V Powered RS-232 Transmitters/Receivers, SOICW, /Reel Renesas Electronics Corporation HIN232IBZ vs HIN232CBZ-T
ICL232IBET Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, SOIC-16 Rochester Electronics LLC HIN232IBZ vs ICL232IBET
ICL232IBET DUAL LINE TRANSCEIVER, PDSO16, SOIC-16 Intersil Corporation HIN232IBZ vs ICL232IBET
Part Number Description Manufacturer Compare
HIN232CB Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, PLASTIC, MS-013AA, SOIC-16 Rochester Electronics LLC HIN232IBZ vs HIN232CB
ICL232IBET DUAL LINE TRANSCEIVER, PDSO16, SOIC-16 Intersil Corporation HIN232IBZ vs ICL232IBET
MAX232CPE+T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16, DIP-16 Maxim Integrated Products HIN232IBZ vs MAX232CPE+T
MAX232EPE Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 Maxim Integrated Products HIN232IBZ vs MAX232EPE
HIN232IPZ +5V Powered RS-232 Transmitters/Receivers, PDIP, /Tube Renesas Electronics Corporation HIN232IBZ vs HIN232IPZ
MAX232EPE Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC HIN232IBZ vs MAX232EPE
ICL232IBET Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, SOIC-16 Rochester Electronics LLC HIN232IBZ vs ICL232IBET
HIN232CP Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16 Harris Semiconductor HIN232IBZ vs HIN232CP
HIN232IP Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, MS-001BB, DIP-16 Rochester Electronics LLC HIN232IBZ vs HIN232IP
ICL232IBE Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, Rochester Electronics LLC HIN232IBZ vs ICL232IBE

Related Parts for HIN232IBZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HIN232IBZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HIN232IBZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HIN232IBZ would you like to use for your alert(s)?
  • Please alert me when HIN232IBZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HIN232IBZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HIN232IBZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HIN232IBZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HIN232IBZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HIN232IBZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: