There are no models available for this part yet.
Overview of HIN232IJ by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for HIN232IJ by Harris Semiconductor
Part Data Attributes for HIN232IJ by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP, DIP16,.3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
EXTERNAL CHARGE PUMP
|
Differential Output
|
NO
|
Driver Number of Bits
|
2
|
High Level Input Current-Max
|
0.0002 A
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-C; V.28
|
JESD-30 Code
|
R-GDIP-T16
|
JESD-609 Code
|
e0
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
10 V
|
Output Characteristics
|
TOTEM-POLE
|
Output Low Current-Max
|
0.0032 A
|
Output Polarity
|
INVERTED
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Receiver Number of Bits
|
2
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for HIN232IJ
This table gives cross-reference parts and alternative options found for HIN232IJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN232IJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN232IJ | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | HIN232IJ vs HIN232IJ |
ICL232IJE | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16 | Rochester Electronics LLC | HIN232IJ vs ICL232IJE |
ICL232MJE | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CDIP16, CERDIP-16 | Rochester Electronics LLC | HIN232IJ vs ICL232MJE |
ICL232IPE | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, | Rochester Electronics LLC | HIN232IJ vs ICL232IPE |
SP232EEP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Exar Corporation | HIN232IJ vs SP232EEP |
AD232SQ | IC LINE TRANSCEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | Analog Devices Inc | HIN232IJ vs AD232SQ |
ICL232IJE | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16 | Harris Semiconductor | HIN232IJ vs ICL232IJE |
ICL232CPE | DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | HIN232IJ vs ICL232CPE |
SP202EEP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Exar Corporation | HIN232IJ vs SP202EEP |
ICL232IJE | LINE TRANSCEIVER, CDIP16 | Intersil Corporation | HIN232IJ vs ICL232IJE |