There are no models available for this part yet.
Overview of HIN236CP by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HIN236CP by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-HIN236CP-600010-ND
|
DigiKey | IC TRANSMITTER/RECEIVER Min Qty: 226 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
600 In Stock |
|
$1.3300 | Buy Now | |
Rochester Electronics | RS-232 Transmitters/Recievers, 3 Func, 4 Driver, 3 Rcvr, PDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 600 |
|
$1.1400 / $1.3400 | Buy Now |
CAD Models for HIN236CP by Intersil Corporation
Part Data Attributes for HIN236CP by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, MS-001AF, DIP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Differential Output
|
NO
|
Driver Number of Bits
|
4
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-E; V.28
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e0
|
Length
|
31.875 mm
|
Number of Functions
|
3
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
10 V
|
Output Low Current-Max
|
0.0016 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Receiver Number of Bits
|
3
|
Seated Height-Max
|
5.33 mm
|
Supply Current-Max
|
15 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for HIN236CP
This table gives cross-reference parts and alternative options found for HIN236CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN236CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP236ACS-L | TRIPLE LINE TRANSCEIVER, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Rochester Electronics LLC | HIN236CP vs SP236ACS-L |
MAX206ENG | Line Driver, 3 Func, 4 Driver, CMOS, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | HIN236CP vs MAX206ENG |
HIN239CP | TRIPLE LINE TRANSCEIVER, PDIP24, PLASTIC, MS-001AF, DIP-24 | Rochester Electronics LLC | HIN236CP vs HIN239CP |
ADM207EAN | TRIPLE LINE TRANSCEIVER, PDIP24, PLASTIC, MS-001AF, DIP-24 | Rochester Electronics LLC | HIN236CP vs ADM207EAN |
HIN206EIP | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, MS-001AF, DIP-24 | Rochester Electronics LLC | HIN236CP vs HIN206EIP |
HIN236IP | Line Transceiver, 1 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24 | Harris Semiconductor | HIN236CP vs HIN236IP |
SP206EP-L | TRIPLE LINE TRANSCEIVER, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Rochester Electronics LLC | HIN236CP vs SP206EP-L |
MAX236ENG-T | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN236CP vs MAX236ENG-T |
MAX206EENG | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Rochester Electronics LLC | HIN236CP vs MAX206EENG |
MAX206EENG-T | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Maxim Integrated Products | HIN236CP vs MAX206EENG-T |
Related Parts for HIN236CP
-
HD64F3334YTF16VMicrocontrollers
-
HIN238IPLine Driver or Receivers
-
HCPL-7520Other Analog ICs
-
HI1176JCQAnalog to Digital Converters
-
HIP6302VCBZSwitching Regulator or Controllers
-
HI1106JCPDigital to Analog Converters
-
HIP0050IPPeripheral Drivers
-
HIP1011BCBZAPower Management Circuits
-
HI9P0546-9Z96Multiplexers or Switches