There are no models available for this part yet.
Overview of HIN237IP by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for HIN237IP by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-HIN237IP-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 24DIP Min Qty: 146 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2781 In Stock |
|
$2.0600 | Buy Now | |
Rochester Electronics | +5V Powered RS-232 Transmitter/Receiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2781 |
|
$1.7700 / $2.0800 | Buy Now |
CAD Models for HIN237IP by Harris Semiconductor
Part Data Attributes for HIN237IP by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP-24
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
EXTERNAL CHARGE PUMP
|
Differential Output
|
NO
|
Driver Number of Bits
|
5
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-C; EIA-232-E; V.28
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e0
|
Length
|
31 mm
|
Number of Functions
|
5
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
10 V
|
Output Characteristics
|
3-STATE
|
Output Low Current-Max
|
0.0016 A
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
10000 ns
|
Receiver Number of Bits
|
3
|
Seated Height-Max
|
6.35 mm
|
Supply Current-Max
|
15 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
10000 ns
|
Width
|
7.62 mm
|
Alternate Parts for HIN237IP
This table gives cross-reference parts and alternative options found for HIN237IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN237IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP207CP-L | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Sipex Corporation | HIN237IP vs SP207CP-L |
MAX207ECNG+ | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Maxim Integrated Products | HIN237IP vs MAX207ECNG+ |
HIN207EIP | LINE TRANSCEIVER, PDIP24 | Intersil Corporation | HIN237IP vs HIN207EIP |
MAX207ENG | Line Driver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN237IP vs MAX207ENG |
HIN207ECP | LINE TRANSCEIVER, PDIP24 | Intersil Corporation | HIN237IP vs HIN207ECP |
MAX207ENG+ | Line Driver/Receiver, 5 Driver, CMOS, PDIP24 | Maxim Integrated Products | HIN237IP vs MAX207ENG+ |
MAX237ENG | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN237IP vs MAX237ENG |
ADM237LAQ | IC TRIPLE LINE TRANSCEIVER, CDIP24, CERAMIC, DIP-24, Line Driver or Receiver | Analog Devices Inc | HIN237IP vs ADM237LAQ |
MAX207ECNG-T | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Maxim Integrated Products | HIN237IP vs MAX207ECNG-T |
SP207CP | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Sipex Corporation | HIN237IP vs SP207CP |
Related Parts for HIN237IP
-
HD64F38024HMicrocontrollers
-
HI-4853CRHLine Driver or Receivers
-
HI7191IPAnalog to Digital Converters
-
HIP6015CB-TSwitching Regulator or Controllers
-
HI5860IADigital to Analog Converters
-
HIP5015ISPeripheral Drivers
-
HIP1011BCBZAPower Management Circuits
-
HI9P0547-9Multiplexers or Switches
-
HER304Rectifier Diodes