Part Details for HIN238CP by Harris Semiconductor
Overview of HIN238CP by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for HIN238CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Transceiver, 4-Driver, 4-Receiver, 24 Pin, Plastic, DIP | 153 |
|
$1.2960 / $2.4000 | Buy Now |
|
Rochester Electronics | RS-232 Transmitters/Recievers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4195 |
|
$1.2700 / $1.4900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 36 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for HIN238CP
HIN238CP CAD Models
HIN238CP Part Data Attributes
|
HIN238CP
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIN238CP
Harris Semiconductor
Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; EIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31 mm | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 7.62 mm |
Alternate Parts for HIN238CP
This table gives cross-reference parts and alternative options found for HIN238CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN238CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM208ANZ | ADM208ANZ | Analog Devices Inc | HIN238CP vs ADM208ANZ |
SP208EEP | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Sipex Corporation | HIN238CP vs SP208EEP |
AD238SQ | IC LINE TRANSCEIVER, CDIP24, CERDIP-24, Line Driver or Receiver | Analog Devices Inc | HIN238CP vs AD238SQ |
HIN208EIP | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24 | Harris Semiconductor | HIN238CP vs HIN208EIP |
5962-8987707JA | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Maxim Integrated Products | HIN238CP vs 5962-8987707JA |
ADM208ANZ | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, ROHS COMPLIANT, PLASTIC, MO-095AG, DIP-24 | Rochester Electronics LLC | HIN238CP vs ADM208ANZ |
HIN208ECP | LINE TRANSCEIVER, PDIP24 | Intersil Corporation | HIN238CP vs HIN208ECP |
MAX208ENG | Line Driver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN238CP vs MAX208ENG |
5962-8987707JX | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Maxim Integrated Products | HIN238CP vs 5962-8987707JX |
MAX208ECNG | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Rochester Electronics LLC | HIN238CP vs MAX208ECNG |