Part Details for HIN238IP by Rochester Electronics LLC
Overview of HIN238IP by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for HIN238IP
HIN238IP CAD Models
HIN238IP Part Data Attributes
|
HIN238IP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HIN238IP
Rochester Electronics LLC
Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, PACKAGE-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PACKAGE-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; EIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31 mm | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 7.62 mm |
Alternate Parts for HIN238IP
This table gives cross-reference parts and alternative options found for HIN238IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN238IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN238CPZ | +5V Powered RS-232 Transmitters/Receivers; PDIP24, SOIC24; Temp Range: See Datasheet | Intersil Corporation | HIN238IP vs HIN238CPZ |
MAX238ENG-T | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN238IP vs MAX238ENG-T |
MAX238CNG | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN238IP vs MAX238CNG |
MAX208EENG-T | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Maxim Integrated Products | HIN238IP vs MAX208EENG-T |
MAX238CNG+T | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN238IP vs MAX238CNG+T |
HIN238CPZ | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, ROHS COMPLIANT, PLASTIC, MS-001AF, DIP-24 | Rochester Electronics LLC | HIN238IP vs HIN238CPZ |
SP208CP-L | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Sipex Corporation | HIN238IP vs SP208CP-L |
MAX238MRG | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | HIN238IP vs MAX238MRG |
HIN208EIP | QUAD LINE TRANSCEIVER, PDIP24, PLASTIC, MS-001AF, DIP-24 | Intersil Corporation | HIN238IP vs HIN208EIP |
MAX208CNG | Line Driver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN238IP vs MAX208CNG |