Part Details for HIN239IP by Intersil Corporation
Overview of HIN239IP by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIN239IP
HIN239IP CAD Models
HIN239IP Part Data Attributes
|
HIN239IP
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN239IP
Intersil Corporation
LINE TRANSCEIVER, PDIP24, MS-011AA, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | MS-011AA, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; EIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31 mm | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 7.62 mm |
Alternate Parts for HIN239IP
This table gives cross-reference parts and alternative options found for HIN239IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN239IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX209CNG-T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN239IP vs MAX209CNG-T |
HIN239CPZ | +5V Powered RS-232 Transmitters/Receivers; PDIP24, SOIC24; Temp Range: 0° to 70° | Intersil Corporation | HIN239IP vs HIN239CPZ |
SP239AER | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, CDIP24, CERDIP-24 | Sipex Corporation | HIN239IP vs SP239AER |
MAX209ENG-T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN239IP vs MAX209ENG-T |
MAX209ENG | Line Driver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN239IP vs MAX209ENG |
MAX239CNG+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | HIN239IP vs MAX239CNG+ |
5962-8987708JA | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Maxim Integrated Products | HIN239IP vs 5962-8987708JA |
MAX239ENG+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 24-PDIP-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | HIN239IP vs MAX239ENG+ |
SP239AES | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Sipex Corporation | HIN239IP vs SP239AES |
MAX209CNG | Line Driver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN239IP vs MAX209CNG |