Part Details for HIN240CNZ by Intersil Corporation
Overview of HIN240CNZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Energy and Power Systems
Part Details for HIN240CNZ
HIN240CNZ CAD Models
HIN240CNZ Part Data Attributes
|
HIN240CNZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN240CNZ
Intersil Corporation
+5V Powered RS-232 Transmitters/Receivers; MQFP44; Temp Range: 0° to 70°
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MQFP | |
Package Description | QFP, QFP44,.52SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | V.28; EIA-232-E | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 5 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.52SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for HIN240CNZ
This table gives cross-reference parts and alternative options found for HIN240CNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN240CNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP240BCF-L | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PQFP44, LEAD FREE, QFP-44 | Exar Corporation | HIN240CNZ vs SP240BCF-L |
HIN240CN | Line Transceiver, 1 Func, 5 Driver, 5 Rcvr, CMOS, PQFP44 | Harris Semiconductor | HIN240CNZ vs HIN240CN |
HIN240CN-T | 5 LINE TRANSCEIVER, PQFP44, PLASTIC, MS-022AB, MQFP-44 | Intersil Corporation | HIN240CNZ vs HIN240CN-T |
SP240BCF-L | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PQFP44, LEAD FREE, QFP-44 | Sipex Corporation | HIN240CNZ vs SP240BCF-L |
MAX240CMH+D | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 44-MQFP-10X10X2.0(+3.2), 44 Pins, 0 to 70C | Analog Devices Inc | HIN240CNZ vs MAX240CMH+D |
SP240ACF-L | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PQFP44, LEAD FREE, QFP-44 | Sipex Corporation | HIN240CNZ vs SP240ACF-L |
MAX240CMH+T | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PQFP44, PLASTIC, QFP-44 | Maxim Integrated Products | HIN240CNZ vs MAX240CMH+T |
MAX240CMH+D | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PQFP44, ROHS COMPLIANT, PLASTIC, QFP-44 | Maxim Integrated Products | HIN240CNZ vs MAX240CMH+D |
HIN240CNZ-T | +5V Powered RS-232 Transmitters/Receivers; MQFP44; Temp Range: 0° to 70° | Intersil Corporation | HIN240CNZ vs HIN240CNZ-T |