Part Details for HIN241ACA by Harris Semiconductor
Overview of HIN241ACA by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIN241ACA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HIN241ACA-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 28SSOP Min Qty: 112 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
656 In Stock |
|
$2.6900 | Buy Now |
|
Rochester Electronics | HIGH SPEED +5V Powered RS-232 Transmitter/Receiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 656 |
|
$2.3100 / $2.7200 | Buy Now |
Part Details for HIN241ACA
HIN241ACA CAD Models
HIN241ACA Part Data Attributes
|
HIN241ACA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIN241ACA
Harris Semiconductor
Line Transceiver, 1 Func, 4 Driver, 5 Rcvr, PDSO28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 5 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns |
Alternate Parts for HIN241ACA
This table gives cross-reference parts and alternative options found for HIN241ACA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN241ACA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN241ACA | LINE TRANSCEIVER, PDSO28, PACKAGE-28 | Rochester Electronics LLC | HIN241ACA vs HIN241ACA |