Part Details for HIN241ACB-T by Intersil Corporation
Overview of HIN241ACB-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIN241ACB-T
HIN241ACB-T CAD Models
HIN241ACB-T Part Data Attributes
|
HIN241ACB-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN241ACB-T
Intersil Corporation
LINE TRANSCEIVER, PDSO28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | V.28; EIA-232-E | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 7.5 mm |
Alternate Parts for HIN241ACB-T
This table gives cross-reference parts and alternative options found for HIN241ACB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN241ACB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM560JRZ-REEL | Ultralow Power, Active Low Shutdown and Active High Receiver Enable | Analog Devices Inc | HIN241ACB-T vs ADM560JRZ-REEL |
LT1237CSW | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO28 | Analog Devices Inc | HIN241ACB-T vs LT1237CSW |
MAX241ECWI+T | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, MS-013, SO-28 | Maxim Integrated Products | HIN241ACB-T vs MAX241ECWI+T |
NJU6401BM(TE1) | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO20, DMP-20 | New Japan Radio Co Ltd | HIN241ACB-T vs NJU6401BM(TE1) |
MAX241EAI+ | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, ROHS COMPLIANT, SSOP-28 | Maxim Integrated Products | HIN241ACB-T vs MAX241EAI+ |
ADM560JRSZ | Ultralow Power, Active Low Shutdown and Active High Receiver Enable | Analog Devices Inc | HIN241ACB-T vs ADM560JRSZ |
ADM560JRS | Ultralow Power, Active Low Shutdown and Active High Receiver Enable | Analog Devices Inc | HIN241ACB-T vs ADM560JRS |
MAX211ECAI+T | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | Maxim Integrated Products | HIN241ACB-T vs MAX211ECAI+T |
MAX241CAI+T | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | HIN241ACB-T vs MAX241CAI+T |
ADM561JRS | Ultralow Power, Active High Shutdown and an Active Low Receiver Enable | Analog Devices Inc | HIN241ACB-T vs ADM561JRS |